text.skipToContent text.skipToNavigation

Manufacturer Part #

VNI2140JTR

POWERSSO-12

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  POWERSSO-12
Mounting Method: Surface Mount
Features & Applications

The VNI2140JTR is a dual high side smart power solid state relay, available in MultiPowerSO-30 package.

This device is designed using STMicroelectronics' VIPower technology. The device drives two independent resistive or inductive loads with one side connected to ground. Active current limitation prevents a drop in system power supply in cases of shorted-load, and built-in thermal shutdown protects the chip from damage due to over-temperature and shortcircuit.

Features:

  • Nominal current: 0.5 A per channel
  • Shorted load protections
  • Junction overtemperature protection
  • Case overtemperature protection for thermal independence of the channels
  • Thermal case shutdown restart not simultaneous for the various channels
  • Protection against loss of ground
  • Current limitation 1 A per channel
  • Undervoltage shutdown
  • Open load in off-state and short to VCC detection
  • Open-drain diagnostic outputs
  • 3.3 V CMOS/TTL compatible inputs
  • Fast demagnetization of inductive loads
  • Conforms to IEC 61131-2
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$4,025.00
USD
Quantity
Web Price
2,500+
$1.61
Product Variant Information section