
Manufacturer Part #
VNLD5300TR-E
VNLD5300 Series Dual 300 mOhm Surface Mount Low Side Driver - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2250 |
Product Specification Section
STMicroelectronics VNLD5300TR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VNLD5300TR-E - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
342,500
USA:
342,500
Factory Lead Time:
52 Weeks
Quantity
Web Price
2,500
$0.965
5,000
$0.945
7,500
$0.935
10,000+
$0.92
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.965 / Stock: 57,500 Qty: 2,500+$0.965 Stock: 57,500
- Reel Qty: 2,500+ / Web Price: $0.965 / Stock: 0 Qty: 2,500+$0.965 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.965 / Stock: 342,500 Qty: 2,500+$0.965 Stock: 342,500
- Reel Qty: 2,500+ / Web Price: $0.875 / Stock: 0 Qty: 2,500+$0.875 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount