
Manufacturer Part #
AS3435-EQFM
AS3435 Speaker Drivers w/ Ambient Noise Cancellation Function for Headset-QFN-36
| |||||||||||
Mfr. Name: | ams | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Package Style:QFN-36 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1540 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
04/04/2019 Details and Download
Discontinuation
01/22/2019 Details and Download
Fabrication Site Change
01/03/2018 Details and Download
Second source for wafer fabrication.In order to reasonably protect the supply of your product AS3435 & AS3415 and to ensure additional flexibility and capacity to further improve responsiveness and ontime delivery to our customers, ams AG is currently qualifying a supplemental source for wafer fabrication.This change covers only the wafer fabrication of the products.Testing and backend services will remain unchanged.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Outputs: | Dual |
Output Voltage-Max: | 1.5V |
Operating Power-Nom: | 24mW |
Package Style: | QFN-36 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$7.04
25
$5.48
50
$5.19
100
$4.91
250+
$4.58
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
QFN-36
Mounting Method:
Surface Mount