text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-TIT3345E-CSOIC28-T

ATLAS Series 30 V 2 A Dual Ch (-55 to 225°C) Power Transistor Driver - CSOIC-28

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Dual
Output Voltage-Max: 30V
Output Current-Max: 2A
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$5,052.20
USD
Quantity
Web Price
10+
$505.22
Product Variant Information section