
Manufacturer Part #
GS2988-INE3
GS2988 Multi-Rate Dual-Slew-Rate Cable Driver 3G/HD/SD
Product Specification Section
Semtech GS2988-INE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech GS2988-INE3 - Technical Attributes
Attributes Table
No of Outputs: | Dual |
Output Voltage-Max: | 1500mV |
Operating Power-Nom: | 125mW |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,486
USA:
3,242
Germany (Online Only):
244
Factory Lead Time:
26 Weeks
Quantity
Web Price
1
$11.81
15
$10.78
50
$10.35
200
$9.88
750+
$9.45
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-16
Mounting Method:
Surface Mount