text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1968EUI+T

Thermoelectric Cooler PMIC 28-TSSOP-EP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Output Current-Max: 3A
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$32,450.00
USD
Quantity
Web Price
2,500+
$12.98
Product Variant Information section