text.skipToContent text.skipToNavigation

Manufacturer Part #

RE46C100S8TF

RE46C100 Series 16 V 100 nA Piezoelectric Horn Driver Circuit - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RE46C100S8TF - Technical Attributes
Attributes Table
No of Outputs: Single
Output Voltage-Max: 8.7V
Output Current-Max: 16mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3300
Multiple Of:
3300
Total
$1,584.00
USD
Quantity
Web Price
3,300+
$0.48
Product Variant Information section