text.skipToContent text.skipToNavigation

Manufacturer Part #

EL1883ISZ

EL1883 Series 5 V 1.5 mA NTSC / PAL / SECAM Sync Seperator - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Input Voltage: 3V to 5V
Supply Current: 1.5mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The EL1883ISZ is a video sync separator with horizontal output, available in 8 pin SOIC package.

This device is manufactured using Elantec’s high performance analog CMOS process. It extracts sync timing information from both standard and non-standard video input and also in the presence of Macrovision pulses.

Features:

  • NTSC, PAL, SECAM, non-standard video sync separation
  • Fixed 70 mV slicing of video input levels from 0.5VP-P to 2VP-P
  • Low supply current - 1.5 mA typ.
  • Single 3 V to 5 V supply
  • Composite sync output
  • Vertical output
  • Horizontal output
  • Burst/back porch output
  • Macrovision compatible
  • Available in 8-pin SO package
  • Pb-Free plus anneal available (RoHS compliant)

Applications:

  • Video amplifiers
  • PCMCIA applications
  • A/D drivers
  • Line drivers
  • Portable computers
  • High speed communications
  • RGB applications
  • Broadcast equipment
  • Active filtering
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.75
USD
Quantity
Web Price
1
$2.75
30
$2.48
125
$2.37
400
$2.29
1,500+
$2.20
Product Variant Information section