text.skipToContent text.skipToNavigation

Manufacturer Part #

EL4511CUZ

EL4511 Series 3.3 / 5 V 150 kHz Super Sync Seperator - QSOP-24

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1723
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 32.768kHz
Input Voltage: 6V
Supply Current: 15mA
Package Style:  QSOP-24
Mounting Method: Surface Mount
Features & Applications

The EL4511CUZ is a super sync separator IC, available in 24 pin QSOP package.

This device is designed for operation in the next generation of DTV, HDTV, and projector applications, as well as broadcast equipment and other applications where video signals need to be processed. It can automatically detect the line rate and locks to it, without the use of an external RSET resistor.

Features:

  • Composite, component, HDTV, and PC signal-compatible
  • Tri-level & bi-level sync-compatible
  • Auto sync detection
  • 150 kHz max line rate
  • Low power
  • Small package outline
  • 3.3 V and 5 V operation
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • HDTV/DTV analog inputs
  • Video projectors
  • Computer monitors
  • Set top boxes
  • Security video
  • Broadcast video equipment
Pricing Section
Stock:
385
Minimum Order:
1
Multiple Of:
1
1,760
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.55
USD
Quantity
Web Price
1
$7.55
15
$6.85
50
$6.56
150
$6.31
500+
$6.04
Product Variant Information section