text.skipToContent text.skipToNavigation

Manufacturer Part #

EL4581CSZ

EL4581 Series 5 V 1.5 mA 50% Slice Sync Seperator - SOIC-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1245
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Input Voltage: 5V
Supply Current: 1.5mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The EL4581CSZ is a sync seperator for NTSC, pAL and SECOM broadcast system, available in 8 pin SOIC package.

This device can also be used in non standard formats and with computer graphics systems at higher scan rates, by adjusting a single external resistor. IT provides a reliable method of determining correct sync slide level by setting it to the mid-point between sync tip and blanking level at the back porch.

Features:

  • NTSC, PAL and SECAM sync separation
  • Single supply, +5 V
  • Precision 50% slicing, internal caps
  • Built-in color burst filter
  • Decodes non-standard verticals
  • Pin compatible with LM1881
  • Low power
  • Typically 1.5 mA supply current
  • Resistor programmable scan rate
  • Few external components
  • Available in 8 Ld PDIP and SOIC packages
  • Pb-free available (RoHS compliant)

Applications:

  • Video special effects
  • Video test equipment
  • Video distribution
  • Displays
  • Imaging
  • Video data capture
  • Video triggers
Pricing Section
Stock:
141
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.22
USD
Quantity
Web Price
1
$5.22
20
$4.74
75
$4.54
250
$4.37
1,000+
$4.18
Product Variant Information section