text.skipToContent text.skipToNavigation

Manufacturer Part #

EL4583CSZ

EL4583 Series 5 V 2.5 mA 50% Slice Sync Seperator - SOIC-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1644
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Input Voltage: 5V
Supply Current: 2.5mA
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The EL4583CSZ is a video sync separator with precision 50% slicing, available in 16 pin SOIC package.

This device is set to the mid-point between sync tip and the blanking level. This 50% point is determined by two internal sample and hold circuits that track sync tip and back porch levels. It provides hum and noise rejection and compensates for input levels of 0.5 V to 2.0 VP-P.

Features:

  • NTSC, PAL, and SECAM sync separation
  • Single supply, +5V operation
  • Precision 50% slicing
  • Built-in programmable color burst filter
  • Decodes non-standard vertical
  • Horizontal sync output
  • Sync. pulse amplitude output
  • Same socket can be used for 8 Ld EL4581
  • Low-power CMOS
  • Detects loss of signal
  • Resistor programmable scan rate
  • Few external components
  • Available in 16 Ld PDIP and 16 Ld SO (0.150”) packages
  • Pb-free plus anneal available (RoHS compliant)

Applications:

  • Video special effects
  • Video test equipment
  • Video distribution
  • Multimedia
  • Displays
  • Imaging
  • Video data capture
  • Video triggers
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
2,206
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.85
USD
Quantity
Web Price
1
$8.85
15
$8.03
50
$7.69
150
$7.39
500+
$7.08
Product Variant Information section