text.skipToContent text.skipToNavigation

Manufacturer Part #

EQCO62T20.3

EQCO62T20.3 Series 6.25 Gbps Asymmetric Coax Driver - QFN-16

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Input Voltage: 1.15V to 1.25V
Supply Current: 60mA
Rise Time / Fall Time: 80ps
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
293
Minimum Order:
1
Multiple Of:
1
2,457
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$31.50
USD
Quantity
Web Price
1
$31.50
25+
$29.93
Product Variant Information section