text.skipToContent text.skipToNavigation

Manufacturer Part #

FMS6151L6X

FMS6151 Series 3.6 V 6.4 mA Ultra Portable Video Filter Driver - MicroPak-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.5V to 3.6V
No of Functions / Channels: 1
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,375.00
USD
Quantity
Web Price
5,000
$0.275
10,000
$0.26
15,000
$0.25
20,000
$0.235
25,000+
$0.225
Product Variant Information section