text.skipToContent text.skipToNavigation

Manufacturer Part #

FMS6203MTC1406X

FMS6203 Series 8 MHz Low Cost 3 Ch Video Filter Driver for SD/PS/HD-TSSOP-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 3
Clock Frequency-Max: 8MHz
Input Voltage: 4.75V to 5.25V
Supply Current: 36mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,950.00
USD
Quantity
Web Price
2,500
$1.18
5,000
$0.96
7,500
$0.95
10,000+
$0.945
Product Variant Information section