text.skipToContent text.skipToNavigation

Manufacturer Part #

FMS6502MTC24X

FMS6502 Series 5.25 V 115 MHz 8-Input 6-Output Video Switch - TSSOP-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 6
Clock Frequency-Max: 100kHz
Input Voltage: 3.135V to 5.25V
Supply Current: 55mA
Rise Time / Fall Time: 1µs/0.3µs
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,600.00
USD
Quantity
Web Price
2,500
$1.04
5,000
$0.845
7,500
$0.835
10,000+
$0.83
Product Variant Information section