text.skipToContent text.skipToNavigation

Manufacturer Part #

GS2964-INE3

GS2964 Series 3.465 V 2970 Mbps 215 mW Adaptive Cable Equalizer - QFN-16

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Input Voltage: 3.135V to 3.465V
Supply Current: 65mA
Rise Time / Fall Time: 65ps
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$8,276.10
USD
Quantity
Web Price
490+
$16.89
Product Variant Information section