text.skipToContent text.skipToNavigation

Manufacturer Part #

GS3471-IBE3

GS3471 Series 1.8 V 0.03 mA Surface Mount 3G HD SD SDI Receiver - BGA-100

Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 148.5MHz
Input Voltage: 1.14V to 1.26V
Supply Current: 20.3mA
Rise Time / Fall Time: 2.1ns
Package Style:  LBGA-100
Mounting Method: Surface Mount
Pricing Section
Stock:
265
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$45.18
USD
Quantity
Web Price
1
$45.18
5
$41.94
20
$39.34
50
$37.70
125+
$36.14
Product Variant Information section