text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL59885ISZ-T7

Auto-Adjusting Sync Separator for HD and SD Video

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Input Voltage: 3V to 5V
Supply Current: 1mA to 4mA
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$4,470.00
USD
Quantity
Web Price
1,000+
$4.47
Product Variant Information section