text.skipToContent text.skipToNavigation

Manufacturer Part #

72V8980JG

3.3V 256 X 256 TSIM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
108
Multiple Of:
27
Total
$577.80
USD
Quantity
Web Price
27
$5.35
324
$4.49
432
$4.45
1,080
$4.33
1,620+
$4.28
Product Variant Information section