text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT4051DB,118

Analog Multiplexer Single 8:1 16-Pin SSOP

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 1
No of Channels: 8
Supply Voltage: 4.5V to 5.5V
Supply Current: 50mA
ON Resistance: 120Ω
Operating Temp Range: -40°C to +125°C
Power Dissipation: 500mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
2000
Total
$2,660.00
USD
Quantity
Web Price
2,000
$0.825
4,000
$0.665
6,000+
$0.66
Product Variant Information section