text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT4514D,653

74HCT Series 5.5 V 1 Channel 4-to-16 Line Decoder/Demultiplexer - SOIC-24

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Demultiplexer
Configuration: 1 x 4:16
No of Channels: 16
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,700.00
USD
Quantity
Web Price
1,000
$1.66
2,000
$1.35
3,000+
$1.33
Product Variant Information section