text.skipToContent text.skipToNavigation

Manufacturer Part #

CBT3257ABQ,115

CBT3257 Series 5 V Quad 1-of-2 Multiplexer/Demultiplexer - DHVQFN16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 4.5V to 5.5V
ON Resistance: 10Ω
Package Style:  DHVQFN-16
Mounting Method: Surface Mount
Features & Applications
The CBT3257ABQ,115 is a quad 1-of-2 high-speed TTL-compatible multiplexer/demultiplexer. It is available in DHVQFN16 package.

Features:

  • 5 W switch connectiobetweetwo ports
  • TTL-compatible input levels
  • Minimal propagatiodelay through the switch
  • Latch-up protectioexceeds 500 mA per JEDEC standard JESD78 class II level A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Web Price
3,000
$0.315
6,000
$0.30
9,000
$0.285
12,000+
$0.27
Product Variant Information section