text.skipToContent text.skipToNavigation

Manufacturer Part #

CBT3257AD,112

CBT3257 Series 5 V Quad 1-of-2 Multiplexer/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 4.5V to 5.5V
ON Resistance: 10Ω
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The CBT3244A provides eight bits of high-speed TTL-compatible bus switching in a standard '244 device pinout. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay.

The CBT3244A device is organized as two 4-bit low-impedance switches with separate output-enable (OE) inputs. When OE is LOW, the switch is on and data can flow from port A to port B, or vice versa. When OE is HIGH, the switch is open and high-impedance state exists between the two ports.

Features:

  • Standard 244-type pinout
  • 5 Ω switch connection between two ports
  • TTL compatible control input levels
  • Latch-up protection exceeds 500 mA per JESD78
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per JESD22-A115 and 1000 V CDM per JESD22-C101

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
50
Total
$2,490.00
USD
Quantity
Web Price
50
$0.505
250
$0.44
1,000
$0.425
2,500
$0.415
6,250+
$0.405
Product Variant Information section