text.skipToContent text.skipToNavigation

Manufacturer Part #

CBT3257APW,118

CBT3257 Series 5 V 10 Ohm Quad 2:1 Multiplexer / Demultiplexer SMT - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 4.5V to 5.5V
ON Resistance: 10Ω
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The CBT3257APW,118 is a quad 1-of-2 high-speed TTL-compatible multiplexer/demultiplexer. It is available in TSSOP-16 package.

Features:

  • 5 W switch connectiobetweetwo ports
  • TTL-compatible input levels
  • Minimal propagatiodelay through the switch
  • Latch-up protectioexceeds 500 mA per JEDEC standard JESD78 class II level A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C

 

 

 
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$987.50
USD
Quantity
Web Price
2,500
$0.395
5,000
$0.375
7,500
$0.36
10,000+
$0.34
Product Variant Information section