text.skipToContent text.skipToNavigation

Manufacturer Part #

DG4051EEQ-T1-GE3

DG4051E Series 16 V 78 Ohm High Precision CMOS Analog Multiplexer - TSSOP-16

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 3V to 16V
Supply Current: 0.05µA
ON Resistance: 68Ω
Operating Temp Range: -40°C to +125°C
Power Dissipation: 450mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1,755.00
USD
Quantity
Web Price
3,000+
$0.585
Product Variant Information section