text.skipToContent text.skipToNavigation

Manufacturer Part #

DG409DJZ

DG409 Series 8 Channel (2 x 4:1) 40 Ohm CMOS Analog Multiplexer - PDIP-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 5V to 34V
ON Resistance: 40Ω
Package Style:  PDIP-16
Mounting Method: Through Hole
Features & Applications
The DG409DJZ is a Differential 4 Channel CMOS analog multiplexer. It include an array of eight analog switches, a TTL/CMOS compatible digital decode circuit for channel selection.

The analog switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals is quite low over a ±5 V analog input range.

Features:

  • ON Resistance (Max, 25°C) - 100 Ω
  • Low Power Consumption (PD) - <11 mW
  • Fast Switching Action
    • tTRANS - <250 ns
    • tON/OFF(EN) - <150 ns
  • Low Charge Injection
  • Upgrade from DG508A/DG509A
  • TTL, CMOS Compatible
  • Single or Split Supply Operation
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Data Acquisition Systems
  • Audio Switching Systems
  • Automatic Testers
  • Hi-Rel Systems
  • Sample and Hold Circuits
  • Communication Systems
  • Analog Selector Switch
Pricing Section
Stock:
59
Minimum Order:
1
Multiple Of:
1
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$1.66
USD
Quantity
Web Price
1
$1.66
40
$1.50
150
$1.44
750
$1.38
2,500+
$1.33
Product Variant Information section