text.skipToContent text.skipToNavigation

Manufacturer Part #

DG409DY+

DG409 Series 30 V 100 Ohm 2 Channel (2 x 4:1) Multiplexer/Demultiplexer - DIP-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1713
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 5V to 30V
Supply Current: 75µA
ON Resistance: 60Ω
Operating Temp Range: -40°C to +85°C
Power Dissipation: 696mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
125
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$4.91
USD
Quantity
Web Price
1
$4.91
20
$4.43
75
$4.24
250
$4.07
1,000+
$3.88
Product Variant Information section