text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 98

On Order:Order inventroy details 400
Factory Stock:Factory Stock: 1,768
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $7.94
5 $7.59
25 $7.26
50 $7.12
150+ $6.91
Total:

$7.94

USD
Attributes
Attributes Table
Type Multiplexer
Configuration 1 x 8:1
No of Channels 8
Supply Voltage 4.5V to 18V
Supply Current 20µA
ON Resistance 170Ω
Operating Temp Range 0°C to 70°C
Power Dissipation 842mW
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1