text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.148
10,000 $0.121
15,000 $0.12
20,000+ $0.119
Total:

$740.00

USD
Attributes
Attributes Table
Type Mux/Demux
Configuration 1 x 2:1
No of Channels 2
Supply Voltage 1.65V to 5.5V
Supply Current 1µA
ON Resistance
Propagation Delay 0.3ns
Operating Temp Range -40°C to +85°C
Power Dissipation 180mW
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1