text.skipToContent text.skipToNavigation

Manufacturer Part #

FSAL200MTCX

FSAL200 Series 3 to 5.5 V Quad 2:1 Multiplexer/Demultiplexer Switch - TSSOP-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 4 x 2:1
No of Channels: 8
Supply Voltage: 3V to 5.5V
ON Resistance:
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features and Applications

The FSAL200MTCX is a rail-to-rail quad 2:1 high-speed CMOS TTL-compatible analog multiplexer/demultiplexer switch.

The low On Resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When OE# is LOW, the select pin connects the A Port to the selected B Port output. When OE# is HIGH, the switch is OPEN and a high-impedance state exists between the two ports.

Features:

  • Typical 6 ohm Switch Connection Between Two Ports
  • Minimal Propagation Delay Through the Switch
  • Low ICC
  • Zero Bounce in Flow-Through Mode
  • Control Inputs Compatible with TTL Level
  • Rail-to-Rail Signal Handling
  • Route Communications Signals Include:
    • 10/100 Ethernet
    • 100VG—AnyLAN
    • ATM25
    • SONET OCI 51.8 Mbps
    • USB1.1
    • T1/E1
    • Token Ring 4/16 Mbps

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access

 

 

Pricing Section
Stock
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,162.50
USD
Quantity
Web Price
2,500+
$0.465
Product Variant Information section