text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.60
Total:

$1,500.00

USD
Attributes
Attributes Table
Type Mux/Demux
Configuration 4 x 2:1
No of Channels 8
Supply Voltage 3V to 5.5V
ON Resistance
Features and Applications

The FSAL200QSCX is a rail-to-rail quad 2:1 high-speed CMOS TTL-compatible analog multiplexer/demultiplexer switch. The low On Resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise.

Features:

  • Typical 6 ohm switch connection between two ports
  • Minimal propagation delay through the switch
  • Low ICC
  • Zero bounce in flow-through mode
  • Control inputs compatible with TTL level
  • Rail-to-rail signal handling
  • Low insertion loss
  • Route communications signals including:
    • 10/100 Ethernet
    • USB1.1
    • 100 VG-AnyLAN
    • Token Ring 4/16 Mbps
    • ATM25
    • SONET OCI 51.8 Mbps
    • T1/E1