text.skipToContent text.skipToNavigation

Manufacturer Part #

FSSD06BQX

FINISHED GOOD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FSSD06BQX - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 5 x 2:1
No of Channels: 10
Supply Voltage: 1.65V to 3.6V
ON Resistance: 2.5Ω
Package Style:  MLP-24
Mounting Method: Surface Mount
$Features & Applications

A multiplexer is an electronic device, which is capable of accepting more than one input signal simultaneously and chooses one (or more) of the input signals as an output signal in response to the state of one or more select input. Multiplexing enables a number of individual items of information to be transmitted along the same transmission channel.

Multiplexers are used in building digital semiconductors such as CPUs and graphics controllers. They are also used in communications.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,745.00
USD
Quantity
Web Price
3,000
$0.915
6,000
$0.895
9,000+
$0.875
Product Variant Information section