text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4051BT,652

4000B Series 3 to 15 V SMT 8-Ch Analog Multiplexer/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The HEF4051B is an 8-channel analog multiplexer/demultiplexer with three address inputs (S1 to S3), an active LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). The device contains eight bidirectional analog switches, each with one side connected to an independent input/output (Y0 to Y7) and the other side connected to a common input/output (Z). With E LOW, one of the eight switches is selected (low-impedance ON-state) by S1 to S3. With E HIGH, all switches are in the high-impedance OFF-state, independent of S1 to S3. If break before make is needed, then it is necessary to use the enable input.

VDD and VSS are the supply voltage connections for the digital control inputs (S1 to S3, and E). The VDD to VSS range is 3 V to 15 V. The analog inputs/outputs (Y0 to Y7, and Z) can swing between VDD as a positive limit and VEE as a negative limit. VDD - VEE may not exceed 15 V. Unused inputs must be connected to VDD, VSS, or another input. For operation as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches. The HEF4051B is suitable for use over both the industrial (-40 ℃ to +85 ℃) and automotive (-40 ℃ to +125 ℃) temperature ranges. 

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range -40 ℃ to +125 ℃
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Industrial and automotive
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating

 

Pricing Section
Global Stock:
3,757
USA:
3,757
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.34
USD
Quantity
Web Price
1
$0.34
150
$0.30
500
$0.29
2,000
$0.28
7,500+
$0.27
Product Variant Information section