text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4052BT-Q100,118

HEF4052B-Q100 Series 15 V 2.5 kOhm 8 Channel (2 x 1:4) SMT Mux/Demux - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia HEF4052BT-Q100,118 - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 2 x 1:4
No of Channels: 8
Supply Voltage: 3V to 15V
Supply Current: 5µA
ON Resistance: 2.5kΩ
Propagation Delay: 305ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 500mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,215.00
USD
Quantity
Web Price
2,500
$0.167
5,000
$0.164
7,500
$0.162
12,500
$0.159
25,000+
$0.154
Product Variant Information section