text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4053BTT,112

HEF4053B Series 15 V 2.5 kOhm 6 Channel (3 x 2:1) SMT Mux/Demux - TSSOP-16

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Type: Analog
Configuration: 3 x 2:1
No of Channels: 6
Supply Voltage: 3V to 15V
Supply Current: 5µA
ON Resistance: 2.5kΩ
Propagation Delay: 555ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 500mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
4,224
Minimum Order:
96
Multiple Of:
96
On Order:
0
Factory Stock:Factory Stock:
0
Total
$21.12
USD
Quantity
Web Price
96
$0.22
480
$0.191
1,920
$0.185
4,800
$0.181
12,000+
$0.177
Product Variant Information section