text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4067BT,653

4000B Series 3 to 15 V SMT 16-Channel Analog Multiplexer/Demultiplexer - SOIC-24

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 1 x 16:1
No of Channels: 16
Supply Voltage: 3V to 15V
Supply Current: 80µA
ON Resistance: 50Ω
Propagation Delay: 10ns
Operating Temp Range: -40°C to +85°C
Power Dissipation: 0.5W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$3,810.00
USD
Quantity
Web Price
1,000
$1.58
2,000
$1.28
3,000
$1.27
4,000+
$1.26
Product Variant Information section