text.skipToContent text.skipToNavigation

Manufacturer Part #

HI3-0506A-5Z

HI-506 Series ± 15 V 1.8 kOhm 16:1 Through Hole CMOS Analog MUXs - PDIP-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 16:1
No of Channels: 16
Supply Voltage: 15V
ON Resistance: 1.5kΩ
Package Style:  PDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
143
Multiple Of:
143
Total
$2,338.05
USD
Quantity
Web Price
143
$16.35
286
$13.40
429
$13.21
572+
$13.08
Product Variant Information section