text.skipToContent text.skipToNavigation

Manufacturer Part #

HI3-0508-5Z

HI-508A Series ± 15 V 180 Ohm 8 x 1 Through Hole CMOS Analog MUXs - PDIP-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 15V
ON Resistance: 180Ω
Package Style:  PDIP-16
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$3,740.00
USD
Quantity
Web Price
1
$5.03
20
$4.42
75
$4.18
250
$3.97
1,000+
$3.74
Product Variant Information section