text.skipToContent text.skipToNavigation

Manufacturer Part #

HI3-0548-5Z

HI-548 Series 15 V 1.5 kOhm 8 x 1 Through Hole CMOS Analog MUXs - PDIP-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 15V
ON Resistance: 1.5kΩ
Package Style:  PDIP-16
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
5-10 Days
Total
$4,477.50
USD
Quantity
Web Price
250
$17.91
500+
$14.33
Product Variant Information section