text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 98
Multiple Of: 98
Quantity Web Price
98 $2.08
294 $1.75
392 $1.74
980 $1.69
1,470+ $1.67
Total:

$203.84

USD
Attributes
Attributes Table
No of Channels 4
Supply Voltage 15V
Supply Current 1µA
ON Resistance 45Ω
Features and Applications

The ISL43640IUZ is a precision and bidirectional analog switch, configured as a 4 channel multiplexer/demultiplexer. Available in 10 pin MSOP package.

This device is designed to operate from a single +2 V to +12 V supply. It is equipped with an inhibit pin to simultaneously open all signal paths.

Features:

  • Fully Specified at 3 V, 5 V, and 12 V Supplies for 10% Tolerances
  • ON Resistance (RON), VS = 5 V . . . . . . . 100 Ω
  • RON Matching Between Channels. .. . . . . <2 Ω
  • Low Charge Injection . . . . . . .  . . . . . . . 3pC (Max)
  • Single Supply Operation. . . . . . . . . . . . . +2 V to +12 V
  • Low Power Consumption (PD) . . . . . . . . .<3 μW
  • Low Off Leakage Current . . . . . . . . . . . . 2.5 nA
  • Fast Switching Action (VS = 5 V)
    • tON . . . . . . . . . . . . . . . . . . . .  . . .  . . 60 ns
    • tOFF . . . . . . . . . . . . . . . . . . . .. . . . . . 30 ns
  • Guaranteed Break-Before-Make
  • TTL, CMOS Compatible
  • Available in 10 Ld MSOP and 16 Ld QFN Packages
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Battery Powered, Handheld, and Portable Equipment
  • Communications Systems
    • Radios
    • Telecom Infrastructure
  • Test Equipment
    • Medical Ultrasound
  • Audio and Video Switching
  • Various Circuits
    • +3V/+5V DACs and ADCs
    • Sample and Hold Circuits