text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL54220IRTZ-T

ISL54220 Series 5.5 V 8 Ohm 480 Mbps High-Speed USB 2.0 Multiplexer - TDFN-10

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 2:1
No of Channels: 2
Supply Voltage: 2.7V to 5.5V
ON Resistance: 6.7Ω
Package Style:  TDFN-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$3,150.00
USD
Quantity
Web Price
6,000+
$0.525
Product Variant Information section