text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL54220IRUZ-T

ISL54220 Series 2.7 - 5.5 V 6.7Ω USB 2.0 (480Mbps) 2:1 Multiplexer - uTQFN-10

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 2:1
No of Channels: 2
Supply Voltage: 2.7V to 5.5V
ON Resistance: 6.7Ω
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$2,055.00
USD
Quantity
Web Price
3,000
$0.685
6,000
$0.555
9,000
$0.55
12,000+
$0.545
Product Variant Information section