text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL84053IAZ-T

ISL84053 Series 12 V 100 Ohm 3 Channel (3 x 2:1) SMT Mux/Demux - QSOP-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Analog Switch Mux
Configuration: 3 x 2:1
No of Channels: 3
Supply Voltage: 2V to 12V
Supply Current: 1µA
ON Resistance: 100Ω
Propagation Delay: 75ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$2,287.50
USD
Quantity
Web Price
2,500+
$0.915
Product Variant Information section