text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL84581IVZ

ISL84581 Series 12 V 1.3 Ohm Single and Dual Supply 8-to-1 Multiplexer -TSSOP-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 2V to 12V
ON Resistance: 37Ω
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,920
Multiple Of:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,612.80
USD
Quantity
Web Price
1,920+
$0.84
Product Variant Information section