text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14661ETI+

MAX14661 Series 5.5 V 12 Ohm 2 Channel (1 x 16:2) SMT Mux/Demux - TQFN-28

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1739
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 16:2
No of Channels: 16
Supply Voltage: 1.6V to 5.5V
Supply Current: 675µA
ON Resistance:
Operating Temp Range: -40°C to +85°C
Power Dissipation: 2.28W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-28
Mounting Method: Surface Mount
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$4.80
USD
Quantity
Web Price
1
$4.80
20
$4.31
75
$4.11
250
$3.93
1,000+
$3.74
Product Variant Information section