text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 190

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $4.28
15 $4.00
40 $3.90
100 $3.81
250+ $3.72
Total:

$4.28

USD
Attributes
Attributes Table
Type Multiplexer
Configuration 2 x 4:1
No of Channels 8
Supply Voltage 20V to 72V
Supply Current 270µA
ON Resistance 60Ω
Operating Temp Range -40°C to +85°C
Power Dissipation 890mW
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1