text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX307CWI+T

MAX307 Series 50 V 100 Ohm 2 Channel (2 x 8:1) SMT Mux/Demux - SOIC-28W

Mfr. Name: Maxim Integrated
Standard Pkg:
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 8:1
No of Channels: 16
Supply Voltage: 5V to 30V
Supply Current: 75µA
ON Resistance: 60Ω
Operating Temp Range: 0°C to 70°C
Power Dissipation: 1W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-28W
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$6,580.00
USD
Quantity
Web Price
1,000+
$6.58