text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX308CUE+T

Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 5V to 20V
Supply Current: 75µA
ON Resistance: 60Ω
Operating Temp Range: 0°C to 70°C
Power Dissipation: 457mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$14,350.00
USD
Quantity
Web Price
2,500+
$5.74
Product Variant Information section