text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX309CSE+

MAX309 Series 20 V 100 Ohm 2 Channel (2 x 4:1) Mux/Demux - SOIC-16N

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 5V to 30V
Supply Current: 75µA
ON Resistance: 60Ω
Operating Temp Range: 0°C to 70°C
Power Dissipation: 696mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
6 Weeks
Total
$8.65
USD
Quantity
Web Price
1
$8.65
15
$7.85
50
$7.52
150
$7.23
500+
$6.92
Product Variant Information section