text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX309EUE+T

MAX309 Series 20 V 100 Ohm 2 Channel (2 x 4:1) SMT Mux/Demux - TSSOP-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 5V to 30V
Supply Current: 75µA
ON Resistance: 60Ω
Operating Temp Range: -40°C to +85°C
Power Dissipation: 457mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$11,950.00
USD
Quantity
Web Price
2,500+
$4.78
Product Variant Information section